The LM1117RS-3.3V is a 3.3V linear voltage regulator from Taejin Technology with a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252, 3/2 PIN format. The device has a dropout voltage of up to 1.3V and can handle input voltages between 4.8V and 12V.
Taejin Technology LM1117RS-3.3V technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117RS-3.3V to view detailed technical specifications.
No datasheet is available for this part.