The LM2576HVT-15 DC/DC controller from Taejin Technology operates over a temperature range of -40 to 125 degrees Celsius. It features a single terminal position and is available in a 5-terminal package. This automotive-grade device can handle input voltages between 18 and 55 volts. It is a single-function device with a temperature grade of AUTOMOTIVE.
Taejin Technology LM2576HVT-15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.