The LM2576HVT-5.0 is an automotive DC/DC controller from Taejin Technology. It operates over a temperature range of -40°C to 125°C and is available in a 5-pin R-PSFM-T5 package. This device is designed for use in automotive applications and is capable of handling input voltages between 8V and 55V.
Taejin Technology LM2576HVT-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM2576HVT-5.0 to view detailed technical specifications.
No datasheet is available for this part.