Automotive-grade switching regulator, a 5-terminal DC/DC controller and regulator, operates within an 8V to 55V input voltage range. This integrated circuit offers a maximum output current of 7.5A and functions across an extended temperature range from -40°C to 125°C. Packaged in a TO-220 (R-PSFM-T5) configuration, it features a single terminal position and performs one primary function.
Checking distributor stock and pricing after the page loads.
Taejin Technology LM2576HVT-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.