Automotive-grade 5-terminal switching regulator, operating from 8V to 40V input. Features a single terminal position and a maximum operating temperature of 125°C, with a minimum of -40°C. This integrated circuit, housed in a TO-220 package with JEDEC code R-PSFM-T5, offers one primary function and supports up to 7.5A current.
Taejin Technology LM2576T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.