The LM2596R-12 DC/DC controller from Taejin Technology operates within a temperature range of -40°C to 125°C, suitable for automotive applications. This device features a 5-pin TO-263 package and supports a single function. It can handle input voltages between 15V and 40V, making it a versatile option for power management ICs.
Taejin Technology LM2596R-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.