Automotive-grade 5-pin switching regulator, operating from 8V to 40V input. Features a maximum switching frequency of 173kHz and a maximum operating temperature of 125°C. This integrated circuit offers a single terminal position and is housed in a TO-220 package with JEDEC code R-PSFM-T5. Designed for power management applications, it functions as a DC/DC controller and regulator.
Checking distributor stock and pricing after the page loads.
Taejin Technology LM2596T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |