Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, LEAD FREE, SOT-23, 3 PIN
Checking distributor stock and pricing after the page loads.
Taejin Technology TL431CSF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |