Ind Chip 1.8uH 10% 10MHz 45 Ferrite 50mA
Checking distributor stock and pricing after the page loads.
Tai-Saw FCI2012-1R8K technical specifications.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |