Ind Chip 12uH 10% 2.52MHz 50 Ferrite 225mA
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.225A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |