This 22uH ferrite chip inductor features a 10% tolerance and a maximum DC current of 0.18A. The inductor is designed to operate within a temperature range of -25 to 125C. The minimum quality factor is 50, indicating a relatively high level of inductance efficiency. The inductor is a surface-mount device, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |