This is a ferrite core chip inductor with an inductance of 8.2uH and a tolerance of 20%. It has a minimum quality factor of 50 and is designed to operate at frequencies up to 7.96MHz. The maximum DC current rating is 0.27A, and it can be used in applications where the operating temperature ranges from -25C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.27A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |