The HCB1005KF-300T15 is a multi-layer high current ferrite chip bead from Tai-Saw with an impedance of 30 ohms and a tolerance of 25%. It has a maximum DC current rating of 1.5A and a maximum operating temperature range of -55°C to 125°C. The bead is packaged in a 0402 case size with a height of 0.6mm and a product length of 1.1mm. It is designed for use in high-frequency applications with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer High Current |
| Impedance | 30Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |