The HCB1005PF-600T25 is a multi-layer high current ferrite bead from Tai-Saw. It has a maximum DC current rating of 2.5A and an impedance of 60. The bead is available in a 0402 case size and has a tolerance of 25%. It is tested at a frequency of 100M and has a maximum DC resistance of 0.032 Ohm.
Tai-Saw HCB1005PF-600T25 technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.032Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
Download the complete datasheet for Tai-Saw HCB1005PF-600T25 to view detailed technical specifications.
No datasheet is available for this part.