The HCB1005PF-800T23 is a 0402 ferrite bead from Tai-Saw with a maximum DC current rating of 2.3 and impedance of 80. It has a tolerance of 25% and is designed for high current applications. The bead measures 0.6mm in height, 1.1mm in length, and 0.6mm in depth. It is suitable for use in a variety of applications, including those requiring high frequency operation up to 100MHz.
Tai-Saw HCB1005PF-800T23 technical specifications.
| Maximum DC Current | 2.3A |
| Type | Multi-Layer High Current |
| Impedance | 80Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.038Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
Download the complete datasheet for Tai-Saw HCB1005PF-800T23 to view detailed technical specifications.
No datasheet is available for this part.