Tai-Saw HCB3225KF-151B40 technical specifications.
| Maximum DC Current | 4A |
| Type | Chip |
| Impedance | 150Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.