The HCB4532MF-132T30 is a multi-layer high current ferrite bead with a maximum DC current rating of 3. It has an impedance of 1.3K and a tolerance of 25%. The ferrite bead is available in a 1812 case size and has a height of 1.7, a product length of 4.7, and a product depth of 3.4. It is designed to operate at a test frequency of 100M and has a maximum DC resistance of 0.06.
Tai-Saw HCB4532MF-132T30 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 1.3KOhm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
No datasheet is available for this part.