Inductor Power Shielded Wirewound 1uH 20% 1MHz 7.3A 0.01Ohm DCR 2424
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |