Inductor Power Shielded Wirewound 330uH 20% 1MHz 0.45A 1.4Ohm DCR 2424
Checking distributor stock and pricing after the page loads.
Tai-Saw HPC6045NF-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.45A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.55A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
No datasheet is available for this part.