Inductor Power Shielded Wirewound 0.36uH 20% 1MHz 8.5A 0.0048Ohm DCR 2424
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 16.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0048(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |