Choke Molded Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.16Ohm DCR RDL
Tai-Saw MF1112-101K1R4 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.8MHz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw MF1112-101K1R4 to view detailed technical specifications.
No datasheet is available for this part.