Choke Molded Wirewound 3.3uH 20% 1KHz 10Q-Factor Ferrite 5.9A 0.01Ohm DCR RDL
Tai-Saw MF1112-3R3M5R9 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.9A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw MF1112-3R3M5R9 to view detailed technical specifications.
No datasheet is available for this part.