This 4700uH wirewound choke features a ferrite core and a radial lead style. It has a tolerance of 5% and an inductance test frequency of 1K. The maximum DC current rating is 0.21A, with a maximum DC resistance of 7.6 ohms. The minimum quality factor is 30, and the minimum self resonant frequency is 0.54MHz. It is designed for operation between -20°C and 85°C.
Tai-Saw MF1112-472JR21 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.54MHz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw MF1112-472JR21 to view detailed technical specifications.
No datasheet is available for this part.