Ind Power Shielded 15uH 30% 100KHz Ferrite 3.6A T/R
Tai-Saw SDC1003-150Y technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.