This ferrite shielded inductor has a core material of ferrite and a tolerance of 30%. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 105C. The inductance is 330uH and is tested at a frequency of 100KHz. The maximum DC current is 0.7A.
Tai-Saw SDC1003-331Y technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.