Ind Choke 120uH 1MHz 30 Ferrite 75mA T/R
Tai-Saw SDI322520-121X technical specifications.
| Type | Power Choke |
| Core Material | Ferrite |
| Inductance | 120uH |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.075A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw SDI322520-121X to view detailed technical specifications.
No datasheet is available for this part.