SAW Filter 2140 MHz 60MHz Bw for Mobile Communication
Tai-Saw TA0174A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | TA0174A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0174A to view detailed technical specifications.
No datasheet is available for this part.