SAW Filter 2441.8 MHz 83.5MHz BW SMD 3.0X3.0 mm
Checking distributor stock and pricing after the page loads.
Tai-Saw TA0223E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.