Tai-Saw TA0245A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | TA0245A |
| Height | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.