Tai-Saw TA0254A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA0254A |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.