Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TA0644A
Datasheet
Tai-Saw
TA0644A
Active
SAW Filter 923.5MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 923.5MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
6
Min Operating Temperature
-10
Width
3
Length
3
Number of Functions
1
Height
1.4
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account