SAW Filter, 1 Function(s), 423.75MHz, 4 Pin(s), Ceramic, ROHS COMPLIANT, SMD, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | TA1664A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |