SAW Filter 1732.5MHz 3.5dB 50Ohm SMD 6 Pin T/R
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 1732.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |