Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TA0839B
Datasheet
Tai-Saw
TA0839B
Active
SAW Filter 1076.06 MHz SMD 3.0X3.0 mm
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 1076.06 MHz SMD 3.0X3.0 mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Width
3
Length
3
Number of Functions
1
Height
1.1
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account