Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TA0955A
Datasheet
Tai-Saw
TA0955A
Active
SAW Filter 643 MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 643 MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60
Min Operating Temperature
-10
Width
3.8
Length
3.8
Number of Functions
1
Height
1.4
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account