Checking distributor stock and pricing after the page loads.
Tai-Saw TA1397A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | TA1397A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.