Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TA1415A
Datasheet
Tai-Saw
TA1415A
Active
SAW Filter 836.5 MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 836.5 MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Length
5
Number of Functions
1
Manufacturer Series
TA1715A
Height
1.15
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account