SAW Filter 452.5 MHz SMD 3.8x3.8mm (BW 4.8MHz)
Checking distributor stock and pricing after the page loads.
Tai-Saw TA1421A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | TA1521A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.