Tai-Saw TA1469A technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | TA1469A |
| Height | 1.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.