SAW Filter, 1 Function(s), 1224MHz, 6 Pin(s), Plastic, ROHS COMPLIANT, SMD, 6 PIN
Tai-Saw TA1617A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA1617A |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.