SAW Filter RF 1579.5MHz 3.8dB 50Ohm SMD 6 Pin T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA1621A |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |