SAW Filter 806 MHz 30MHz BW SMD 1.4X1.1 mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | TA1655A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |