Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | TA1670A |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |