SAW Filter 462 MHz 20MHz BW SMD 3.8x3.8mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | TA1677A |
| Height | 1.43 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |