Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | TA1678A |
| Height | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |