SAW Filter 2530 MHz 20MHz BW SMD 3.0x3.0 mm
Tai-Saw TA1683A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA1683A |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.