SAW Filter 881.5MHz 25MHz BW SMD 1.4x1.1 mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | TA1689A |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |