SAW Filter RF 1133MHz 5dB 50Ohm SMD 6 Pin SMD T/R
Tai-Saw TA2617A technical specifications.
| Type | RF |
| Typical Center Frequency | 1133MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Package Type | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.