RF SAW Filter 836.5 MHz 25MHz Bw for CDMA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | TA836GG |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |