Low Loss 70 MHz SAW Filter (SMD 13.3x6.5 mm)
Tai-Saw TB0193A technical specifications.
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | TB0193A |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0193A to view detailed technical specifications.
No datasheet is available for this part.